DS1644L-120 vs DS1644P120+ feature comparison

DS1644L-120 Maxim Integrated Products

Buy Now Datasheet

DS1644P120+ Maxim Integrated Products

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Package Description LOW PROFILE, MODULE-34 LEAD FREE, POWERCAP MODULE BOARD-34
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Clock Frequency-Max 0.032 MHz 0.032 MHz
External Data Bus Width 8 8
Information Access Method PARALLEL, DIRECT ADDRESS PARALLEL, DIRECT ADDRESS
Interrupt Capability N
JESD-30 Code R-PDSO-U34 R-XDMA-U34
JESD-609 Code e0 e3
Number of Terminals 34 34
Number of Timers
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Equivalence Code MODULE,34LEAD,1.0
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form J INVERTED J INVERTED
Terminal Position DUAL DUAL
Time-Min SECONDS
Volatile NO
uPs/uCs/Peripheral ICs Type TIMER, REAL TIME CLOCK TIMER, REAL TIME CLOCK
Base Number Matches 1 3
Pbfree Code Yes
Part Package Code DMA
Pin Count 34
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare DS1644L-120 with alternatives

Compare DS1644P120+ with alternatives