DS21554L+ vs DS21554LN feature comparison

DS21554L+ Analog Devices Inc

Buy Now Datasheet

DS21554LN Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer ANALOG DEVICES INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code 100-LQFP-14X14X1.4 QFP
Package Description 14 X 14 MM, ROHS COMPLIANT, LQFP-100 14 X 14 MM, LQFP-100
Pin Count 100 100
Manufacturer Package Code 100-LQFP-14X14X1.4
Reach Compliance Code compliant not_compliant
Date Of Intro 2001-07-24
Samacsys Manufacturer Analog Devices
Carrier Type CEPT PCM-30/E-1 CEPT PCM-30/E-1
JESD-30 Code S-PQFP-G100 S-PQFP-G100
JESD-609 Code e3 e0
Length 14 mm 14 mm
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 100 100
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Equivalence Code QFP100,.63SQ,20 QFP100,.63SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Telecom IC Type PCM TRANSCEIVER PCM TRANSCEIVER
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 14 mm 14 mm
Base Number Matches 2 2
Pbfree Code No
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks

Compare DS21554L+ with alternatives

Compare DS21554LN with alternatives