DSC1101CL1-125.0000T
vs
DSC1101CE1-125.0000
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
AEL CRYSTALS LTD
|
DISCERA INC
|
Reach Compliance Code |
compliant
|
unknown
|
Oscillator Type |
CMOS
|
CMOS
|
Base Number Matches |
3
|
3
|
Additional Feature |
|
STANDBY; ENABLE/DISABLE FUNCTION; TUBE
|
Fall Time-Max |
|
2 ns
|
Frequency Adjustment-Mechanical |
|
NO
|
Frequency Stability |
|
50%
|
Manufacturer Series |
|
DSC1101
|
Mounting Feature |
|
SURFACE MOUNT
|
Operating Frequency-Nom |
|
125 MHz
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
-20 °C
|
Output Load |
|
15 pF
|
Physical Dimension |
|
3.2mm x 2.5mm x 0.85mm
|
Rise Time-Max |
|
2 ns
|
Supply Voltage-Max |
|
3.6 V
|
Supply Voltage-Min |
|
2.25 V
|
Surface Mount |
|
YES
|
Symmetry-Max |
|
55/45 %
|
|
|
|
Compare DSC1101CL1-125.0000T with alternatives