EC156F-3
vs
643067-3
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ITW PANCON
|
TE CONNECTIVITY LTD
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
Approvals |
UL
|
UL
|
Assembly Item Name |
COVER ITEM
|
STRAIN RELIEF
|
Connector Support Type |
CONNECTOR ACCESSORY
|
CONNECTOR ACCESSORY
|
DIN Conformance |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
NO
|
NO
|
Material |
THERMOPLASTIC
|
POLYAMIDE
|
Base Number Matches |
1
|
6
|
Pbfree Code |
|
Yes
|
Samacsys Manufacturer |
|
TE Connectivity
|
Insulator Material |
|
NYLON
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-55 °C
|
Used With |
|
MTA-156 CONNECTOR
|
Wire Gauge |
|
0 AWG
|
Wire Size-Max |
|
|
|
|
|
Compare EC156F-3 with alternatives
Compare 643067-3 with alternatives