EECS0HD224V
vs
LK055224AE
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
PANASONIC CORP
|
OHMITE MANUFACTURING CO
|
Package Description |
,
|
RADIAL LEADED
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
Panasonic
|
|
Capacitance |
220000 µF
|
220000 µF
|
Capacitor Type |
ELECTRIC DOUBLE LAYER CAPACITOR
|
ELECTRIC DOUBLE LAYER CAPACITOR
|
Height |
11.5 mm
|
|
JESD-609 Code |
e3
|
|
Length |
10.5 mm
|
9.5 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
|
Package Style |
Radial
|
Radial
|
Positive Tolerance |
100%
|
80%
|
Rated (DC) Voltage (URdc) |
5.5 V
|
5.5 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN
|
|
Terminal Pitch |
5 mm
|
5.1 mm
|
Terminal Shape |
FLAT
|
FLAT
|
Width |
5 mm
|
|
Base Number Matches |
1
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8532.29.00.40
|
Diameter |
|
16.5 mm
|
Dielectric Material |
|
ELECTRIC DOUBLE LAYER
|
|
|
|
Compare EECS0HD224V with alternatives