EEUFC0J101 vs UPJ0J101MDH feature comparison

EEUFC0J101 Panasonic Electronic Components

Buy Now Datasheet

UPJ0J101MDH Nichicon Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PANASONIC CORP NICHICON CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00
Factory Lead Time 21 Weeks
Samacsys Manufacturer Panasonic
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3 e0
Leakage Current 0.0063 mA 0.0189 mA
Length 11 mm 11 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Reference Standard AEC-Q200
Ripple Current 113.75 mA 99 mA
Surface Mount NO NO
Tan Delta 0.22 0.22
Terminal Finish TIN Tin/Lead (Sn/Pb)
Terminal Pitch 2 mm
Terminal Shape WIRE WIRE
Base Number Matches 6 3
Manufacturer Series PJ
Series PJ

Compare EEUFC0J101 with alternatives

Compare UPJ0J101MDH with alternatives