EFM32TG842F8-QFP64T vs EFM32TG842F8-D-QFP64 feature comparison

EFM32TG842F8-QFP64T Silicon Laboratories Inc

Buy Now Datasheet

EFM32TG842F8-D-QFP64 Silicon Laboratories Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SILICON LABORATORIES INC SILICON LABORATORIES INC
Reach Compliance Code compliant unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width
Bit Size 32 32
CPU Family CORTEX-M3 CORTEX-M3
Clock Frequency-Max 32 MHz 32 MHz
DMA Channels YES YES
External Data Bus Width
JESD-30 Code S-PQFP-G64 S-PQFP-G64
Length 10 mm 10 mm
Number of I/O Lines 56 53
Number of Terminals 64 64
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFQFP TFQFP
Package Equivalence Code TQFP64,.47SQ TQFP64,.47SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH FLATPACK, THIN PROFILE, FINE PITCH
Qualification Status Not Qualified
RAM (bytes) 2048 2048
ROM (words) 8192 8192
ROM Programmability FLASH FLASH
Speed 32 MHz 32 MHz
Supply Voltage-Max 3.8 V 3.8 V
Supply Voltage-Min 1.98 V 3 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 10 mm 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 3
Package Description TQFP-64
Date Of Intro 2019-12-11
Boundary Scan NO
DAC Channels YES
Format FIXED POINT
Integrated Cache NO
Low Power Mode YES
Moisture Sensitivity Level 3
Number of DMA Channels 8
Number of External Interrupts 16
Number of Serial I/Os 3
Number of Timers 2
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.2 mm
Time@Peak Reflow Temperature-Max (s) 40