EKMQ250ETC101ME11D vs NRWP101M25V5X11YF feature comparison

EKMQ250ETC101ME11D United Chemi-Con Inc

Buy Now Datasheet

NRWP101M25V5X11YF NIC Components Corp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer UNITED CHEMI-CON INC NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 11 mm 11 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Tape BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 125 mA 135 mA
Series KMQ(RADIAL)
Terminal Pitch 5 mm 2 mm
Base Number Matches 2 1
ESR 2650 mΩ
Leakage Current 0.025 mA
Mounting Feature THROUGH HOLE MOUNT
Multilayer No
Surface Mount NO
Tan Delta 0.16
Terminal Shape WIRE

Compare NRWP101M25V5X11YF with alternatives