ELXZ250ELL222MM20S vs ELXV250ETD222MM20S feature comparison

ELXZ250ELL222MM20S United Chemi-Con Inc

Buy Now Datasheet

ELXV250ETD222MM20S United Chemi-Con Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer UNITED CHEMI-CON INC UNITED CHEMI-CON INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 2200 µF 2200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 18 mm 18 mm
Dielectric Material ALUMINUM ALUMINUM
Length 20 mm 20 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Bulk TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 2490 mA
Series LXZ ELXV(25V)
Terminal Pitch 7.5 mm 7.5 mm
Base Number Matches 2 2
Package Description ,