ELYI-K52C5-0LPGS-P6500
vs
ELYI-K72C5-0LPGS-P6500
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EVERLIGHT ELECTRONICS CO LTD
|
EVERLIGHT ELECTRONICS CO LTD
|
Package Description |
ROHS COMPLIANT, SMD, 8 PIN
|
ROHS COMPLIANT, SMD, 8 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
COOL WHITE
|
COOL WHITE
|
Configuration |
2 BANKS, SERIES CONNECTED, 2 ELEMENTS
|
2 BANKS, SERIES CONNECTED, 2 ELEMENTS
|
Forward Current-Max |
1 A
|
1 A
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
4.28 mm
|
4.28 mm
|
Packing Method |
TR, 7 INCH
|
TR, 7 INCH
|
Shape |
ROUND
|
ROUND
|
Size |
5.7 mm
|
5.7 mm
|
Surface Mount |
YES
|
YES
|
Viewing Angle |
105 deg
|
105 deg
|
Base Number Matches |
1
|
1
|
|
|
|
Compare ELYI-K52C5-0LPGS-P6500 with alternatives
Compare ELYI-K72C5-0LPGS-P6500 with alternatives