EMCL13N2J-156.000M
vs
EMCL13E2J-156.000M
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ECLIPTEK CORP
|
ECLIPTEK CORP
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
STANDBY; COMPLEMENTARY OUTPUT; BULK
|
STANDBY; COMPLEMENTARY OUTPUT; BULK
|
Fall Time-Max |
0.3 ns
|
0.3 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
25%
|
25%
|
JESD-609 Code |
e4
|
e4
|
Manufacturer Series |
EMCL13
|
EMCL13
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
156 MHz
|
156 MHz
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-20 °C
|
|
Oscillator Type |
LVPECL
|
LVPECL
|
Output Load |
50 OHM
|
50 OHM
|
Physical Dimension |
7.0mm x 5.0mm x 0.85mm
|
7.0mm x 5.0mm x 0.85mm
|
Rise Time-Max |
0.3 ns
|
0.3 ns
|
Supply Voltage-Max |
3.6 V
|
3.6 V
|
Supply Voltage-Min |
3 V
|
3 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Base Number Matches |
1
|
1
|
|
|
|
Compare EMCL13N2J-156.000M with alternatives
Compare EMCL13E2J-156.000M with alternatives