EPF6016AQI208-3
vs
EPF10K70GC503-4
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ALTERA CORP
|
ALTERA CORP
|
Part Package Code |
QFP
|
PGA
|
Package Description |
FQFP, QFP208,1.2SQ,20
|
IPGA, SPGA503,43X43
|
Pin Count |
208
|
503
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
CAN ALSO BE USED 16000 LOGIC GATES
|
3744 LOGIC ELEMENTS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V
|
Clock Frequency-Max |
133 MHz
|
49 MHz
|
JESD-30 Code |
S-PQFP-G208
|
S-CPGA-P503
|
JESD-609 Code |
e0
|
e0
|
Length |
28 mm
|
57.4 mm
|
Moisture Sensitivity Level |
3
|
1
|
Number of Dedicated Inputs |
4
|
4
|
Number of I/O Lines |
171
|
358
|
Number of Inputs |
171
|
358
|
Number of Logic Cells |
1320
|
3744
|
Number of Outputs |
171
|
358
|
Number of Terminals |
208
|
503
|
Organization |
4 DEDICATED INPUTS, 171 I/O
|
4 DEDICATED INPUTS, 358 I/O
|
Output Function |
MACROCELL
|
REGISTERED
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
FQFP
|
IPGA
|
Package Equivalence Code |
QFP208,1.2SQ,20
|
SPGA503,43X43
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, FINE PITCH
|
GRID ARRAY, INTERSTITIAL PITCH
|
Peak Reflow Temperature (Cel) |
220
|
220
|
Programmable Logic Type |
LOADABLE PLD
|
LOADABLE PLD
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.1 mm
|
5.077 mm
|
Supply Voltage-Max |
3.6 V
|
5.25 V
|
Supply Voltage-Min |
3 V
|
4.75 V
|
Supply Voltage-Nom |
3.3 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
CMOS
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
PIN/PEG
|
Terminal Pitch |
0.5 mm
|
2.54 mm
|
Terminal Position |
QUAD
|
PERPENDICULAR
|
Width |
28 mm
|
57.4 mm
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
3A991.D
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Propagation Delay |
|
0.7 ns
|
Temperature Grade |
|
COMMERCIAL
|
|
|
|
Compare EPF6016AQI208-3 with alternatives
Compare EPF10K70GC503-4 with alternatives