EPM5130GM
vs
CY7C346-25RC
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ALTERA CORP
|
CYPRESS SEMICONDUCTOR CORP
|
Part Package Code |
PGA
|
PGA
|
Package Description |
WPGA, PGA100M,13X13
|
WINDOWED, CERAMIC, PGA-100
|
Pin Count |
100
|
100
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
3A001.A.2.C
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
LABS INTERCONNECTED BY PIA; 8 LABS; 128 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK
|
LABS INTERCONNECTED BY PIA; 8 LABS; 128 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK
|
Clock Frequency-Max |
33.3 MHz
|
34.5 MHz
|
In-System Programmable |
NO
|
NO
|
JESD-30 Code |
S-CPGA-P100
|
S-CPGA-P100
|
JESD-609 Code |
e0
|
e0
|
JTAG BST |
NO
|
NO
|
Length |
33.528 mm
|
33.3375 mm
|
Number of Dedicated Inputs |
19
|
19
|
Number of I/O Lines |
64
|
64
|
Number of Macro Cells |
128
|
128
|
Number of Terminals |
100
|
100
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
|
Organization |
19 DEDICATED INPUTS, 64 I/O
|
19 DEDICATED INPUTS, 64 I/O
|
Output Function |
MACROCELL
|
MACROCELL
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
WPGA
|
WPGA
|
Package Equivalence Code |
PGA100M,13X13
|
PGA100M,13X13
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY, WINDOW
|
GRID ARRAY, WINDOW
|
Peak Reflow Temperature (Cel) |
220
|
|
Programmable Logic Type |
UV PLD
|
UV PLD
|
Propagation Delay |
55 ns
|
52 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
3.81 mm
|
5.715 mm
|
Supply Voltage-Max |
5.5 V
|
5.25 V
|
Supply Voltage-Min |
4.5 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
PERPENDICULAR
|
PERPENDICULAR
|
Width |
33.528 mm
|
33.3375 mm
|
Base Number Matches |
5
|
1
|
|
|
|
Compare EPM5130GM with alternatives
Compare CY7C346-25RC with alternatives