EPM5130LC
vs
5962-8946804XX
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ALTERA CORP
|
ALTERA CORP
|
Part Package Code |
LCC
|
PGA
|
Package Description |
PLASTIC, LCC-84
|
WPGA,
|
Pin Count |
84
|
68
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
LABS INTERCONNECTED BY PIA; 8 LABS; 128 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK
|
LABS INTERCONNECTED BY PIA; 8 LABS; 128 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK
|
Clock Frequency-Max |
33.3 MHz
|
66.7 MHz
|
In-System Programmable |
NO
|
|
JESD-30 Code |
S-PQCC-J84
|
S-CPGA-P68
|
JESD-609 Code |
e0
|
|
JTAG BST |
NO
|
|
Number of Dedicated Inputs |
19
|
7
|
Number of I/O Lines |
48
|
52
|
Number of Macro Cells |
128
|
|
Number of Terminals |
84
|
68
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Organization |
19 DEDICATED INPUTS, 48 I/O
|
7 DEDICATED INPUTS, 52 I/O
|
Output Function |
MACROCELL
|
MACROCELL
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
QCCJ
|
WPGA
|
Package Equivalence Code |
LDCC84,1.2SQ
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
GRID ARRAY, WINDOW
|
Peak Reflow Temperature (Cel) |
220
|
|
Programmable Logic Type |
OT PLD
|
UV PLD
|
Propagation Delay |
55 ns
|
33 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max |
5.25 V
|
5.5 V
|
Supply Voltage-Min |
4.75 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
J BEND
|
PIN/PEG
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
QUAD
|
PERPENDICULAR
|
Base Number Matches |
6
|
1
|
ECCN Code |
|
3A001.A.2.C
|
Length |
|
27.94 mm
|
Seated Height-Max |
|
3.81 mm
|
Width |
|
27.94 mm
|
|
|
|
Compare EPM5130LC with alternatives
Compare 5962-8946804XX with alternatives