EPM7128LI84-20 vs ISPLSI1032E-100LJN feature comparison

EPM7128LI84-20 Altera Corporation

Buy Now Datasheet

ISPLSI1032E-100LJN Lattice Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALTERA CORP LATTICE SEMICONDUCTOR CORP
Part Package Code LCC LCC
Package Description QCCJ, LDCC84,1.2SQ QCCJ, LDCC84,1.2SQ
Pin Count 84 84
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 128 MACROCELLS; SHARED INPUT/CLOCK
Clock Frequency-Max 62.5 MHz 71 MHz
In-System Programmable NO YES
JESD-30 Code S-PQCC-J84 S-PQCC-J84
JESD-609 Code e0 e3
JTAG BST NO NO
Length 29.3116 mm 29.3116 mm
Number of Dedicated Inputs 2
Number of I/O Lines 64 64
Number of Macro Cells 128 128
Number of Terminals 84 84
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 0 DEDICATED INPUTS, 64 I/O 2 DEDICATED INPUTS, 64 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC84,1.2SQ LDCC84,1.2SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) 220 245
Programmable Logic Type EE PLD EE PLD
Propagation Delay 20 ns 12.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 4.572 mm
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 29.3116 mm 29.3116 mm
Base Number Matches 1 1
Architecture PLA-TYPE
Moisture Sensitivity Level 4
Number of Inputs 66
Number of Outputs 64
Time@Peak Reflow Temperature-Max (s) 40

Compare EPM7128LI84-20 with alternatives

Compare ISPLSI1032E-100LJN with alternatives