EPM7128SQC160-7F vs EPM7096LC68-10 feature comparison

EPM7128SQC160-7F Altera Corporation

Buy Now Datasheet

EPM7096LC68-10 Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ALTERA CORP ROCHESTER ELECTRONICS LLC
Part Package Code QFP LCC
Package Description PLASTIC, QFP-160 QCCJ,
Pin Count 160 68
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01
Samacsys Manufacturer Intel
Additional Feature YES CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V
Clock Frequency-Max 166.7 MHz 125 MHz
In-System Programmable YES
JESD-30 Code S-PQFP-G160 S-PQCC-J68
JESD-609 Code e0 e0
JTAG BST YES
Length 28 mm 24.2316 mm
Moisture Sensitivity Level 3 3
Number of Dedicated Inputs
Number of I/O Lines 100 52
Number of Macro Cells 128
Number of Terminals 160 68
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 0 DEDICATED INPUTS, 100 I/O 0 DEDICATED INPUTS, 52 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QCCJ
Package Equivalence Code QFP160,1.2SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK CHIP CARRIER
Peak Reflow Temperature (Cel) 220 220
Programmable Logic Type EE PLD EE PLD
Propagation Delay 7.5 ns 10 ns
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 4.07 mm 5.08 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING J BEND
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position QUAD QUAD
Width 28 mm 24.2316 mm
Base Number Matches 1 2
Pbfree Code No
Time@Peak Reflow Temperature-Max (s) 30

Compare EPM7128SQC160-7F with alternatives