ESDA19SC6
vs
BZA420A,115
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
STMICROELECTRONICS
|
NEXPERIA
|
Part Package Code |
SC-59
|
TSOP
|
Package Description |
ROHS COMPLIANT, PLASTIC, SC-59, 6 PIN
|
PLASTIC, SMD, SMT6, SSOT6, SC-74, TSOP-6
|
Pin Count |
6
|
6
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Factory Lead Time |
25 Weeks
|
8 Weeks
|
Samacsys Manufacturer |
STMicroelectronics
|
Nexperia
|
Breakdown Voltage-Max |
21 V
|
|
Breakdown Voltage-Min |
19 V
|
|
Breakdown Voltage-Nom |
20 V
|
|
Configuration |
COMMON ANODE, 4 ELEMENTS
|
COMMON ANODE, 4 ELEMENTS
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code |
R-PDSO-G6
|
R-PDSO-G6
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Non-rep Peak Rev Power Dis-Max |
300 W
|
19.6 W
|
Number of Elements |
4
|
4
|
Number of Terminals |
6
|
6
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Technology |
AVALANCHE
|
AVALANCHE
|
Terminal Finish |
Matte Tin (Sn)
|
TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Base Number Matches |
1
|
1
|
Manufacturer Package Code |
|
SOT457
|
Date Of Intro |
|
1997-12-09
|
Clamping Voltage-Max |
|
28 V
|
Diode Capacitance-Min |
|
48 pF
|
Operating Temperature-Min |
|
-65 °C
|
Power Dissipation-Max |
|
0.72 W
|
Reference Standard |
|
IEC-134
|
Reverse Current-Max |
|
0.1 µA
|
|
|
|
Compare ESDA19SC6 with alternatives
Compare BZA420A,115 with alternatives
-
BZA420A,115 vs BZA420A,165
-
BZA420A,115 vs 934045750125
-
BZA420A,115 vs BZA420A,135
-
BZA420A,115 vs 934045750165
-
BZA420A,115 vs 934045750115
-
BZA420A,115 vs 934045750135
-
BZA420A,115 vs BZA420A
-
BZA420A,115 vs BZA420AT/R