EXA50DJSB vs 1-67991-1 feature comparison

EXA50DJSB Sullins Connector Solutions

Buy Now Datasheet

1-67991-1 TE's AMP

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SULLINS CONNECTOR SOLUTIONS INC TYCO ELECTRONICS AMP
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature WITH STANDOFFS
Body Breadth 0.42 inch
Body Depth 0.61 inch
Body Length 6.511 inch
Body/Shell Style RECEPTACLE
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Resistance 30 mΩ
Contact Style BELLOWED TYPE
Dielectric Withstanding Voltage 800VDC V
Filter Feature NO NO
Insertion Force-Max 4.448 N
Insulation Resistance 5000000000 Ω
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e0
Mating Contact Pitch 0.125 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 2
Operating Temperature-Max 130 °C
Operating Temperature-Min -65 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 6.35 mm
Plating Thickness 30u inch
Rated Current (Signal) 1 A
Reference Standard UL, CSA
Terminal Length 0.19 inch
Terminal Pitch 3.175 mm 3.17 mm
Termination Type PRESS FIT SOLDER
Total Number of Contacts 100 100
Withdrawl Force-Min .278 N
Base Number Matches 1 2
Contact Gender FEMALE
DIN Conformance NO
IEC Conformance NO
MIL Conformance NO

Compare EXA50DJSB with alternatives