F18107SDK1600
vs
F18107SDK1600
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
CRYDOM INC
|
CYNERGY3 COMPONENTS LTD
|
Package Description |
ROHS COMPLIANT PACKAGE-7
|
MODULE-7
|
Pin Count |
7
|
7
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
|
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
|
DC Gate Trigger Current-Max |
150 mA
|
150 mA
|
DC Gate Trigger Voltage-Max |
3 V
|
3 V
|
Desc. of Quick-Connects |
2G-2GR
|
G-GR
|
Desc. of Screw Terminals |
A-K-AK
|
A-K-AK
|
JESD-30 Code |
R-XUFM-X7
|
R-XUFM-X7
|
JESD-609 Code |
e3/e4
|
|
Non-Repetitive Pk On-state Cur |
2250 A
|
2250 A
|
Number of Elements |
2
|
2
|
Number of Terminals |
7
|
7
|
On-state Current-Max |
105000 A
|
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Standard |
UL RECOGNIZED
|
UL RECOGNIZED
|
Repetitive Peak Reverse Voltage |
1600 V
|
1600 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN/SILVER
|
|
Terminal Form |
UNSPECIFIED
|
UNSPECIFIED
|
Terminal Position |
UPPER
|
UPPER
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
MODULE
|
|
|
|