FB160808T-421Y-S
vs
ILBB1806ER800V
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CAL-CHIP ELECTRONICS INC
|
VISHAY DALE
|
Reach Compliance Code |
compliant
|
unknown
|
DC Resistance-Max |
0.3 Ω
|
0.3 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Height |
0.8 mm
|
1.6 mm
|
Length |
1.6 mm
|
4.5 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Impedance |
420 OHM Ω
|
80 OHM Ω
|
Packing Method |
TR, 7 INCH
|
TR, 7 Inch
|
Rated Current |
0.4 A
|
0.4 A
|
Width |
0.8 mm
|
1.6 mm
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Package Description |
|
1806
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8504.50.80.00
|
Additional Feature |
|
NICKEL BARRIER PLATING VIRTUALLY ELIMINATES SILVER MIGRATION
|
Case Code |
|
1806
|
Construction |
|
Multilayer Chip
|
Frequency-Max |
|
100 MHz
|
Frequency-Min |
|
100 MHz
|
Terminal Finish |
|
NICKEL
|
|
|
|
Compare FB160808T-421Y-S with alternatives
Compare ILBB1806ER800V with alternatives