FB20R06XE3BOMA1
vs
FB20R06YE3B1BOMA1
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
EUPEC GMBH & CO KG
|
INFINEON TECHNOLOGIES AG
|
Package Description |
MODULE-17
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Case Connection |
ISOLATED
|
ISOLATED
|
Collector Current-Max (IC) |
27 A
|
27 A
|
Collector-Emitter Voltage-Max |
600 V
|
600 V
|
Configuration |
BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR
|
COMPLEX
|
JESD-30 Code |
R-XUFM-X17
|
R-XUFM-X26
|
Number of Elements |
6
|
7
|
Number of Terminals |
17
|
26
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Surface Mount |
NO
|
NO
|
Terminal Form |
UNSPECIFIED
|
UNSPECIFIED
|
Terminal Position |
UPPER
|
UPPER
|
Transistor Element Material |
SILICON
|
SILICON
|
Turn-off Time-Nom (toff) |
250 ns
|
190 ns
|
Turn-on Time-Nom (ton) |
37 ns
|
33 ns
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
4 Weeks
|
|
|
|
Compare FB20R06XE3BOMA1 with alternatives
Compare FB20R06YE3B1BOMA1 with alternatives