FDA20N50_F109
vs
IRFP460BPBF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
End Of Life
Ihs Manufacturer
ON SEMICONDUCTOR
VISHAY INTERTECHNOLOGY INC
Package Description
FLANGE MOUNT, R-PSFM-T3
Manufacturer Package Code
TO3PN03A
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Factory Lead Time
2 Days
Samacsys Manufacturer
onsemi
Vishay
Additional Feature
FAST SWITCHING
Avalanche Energy Rating (Eas)
1110 mJ
281 mJ
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
500 V
500 V
Drain Current-Max (ID)
22 A
20 A
Drain-source On Resistance-Max
0.23 Ω
0.25 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
280 W
Pulsed Drain Current-Max (IDM)
88 A
62 A
Qualification Status
Not Qualified
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
1
Case Connection
DRAIN
JEDEC-95 Code
TO-247AC
JESD-609 Code
e3
Terminal Finish
MATTE TIN OVER NICKEL
Compare FDA20N50_F109 with alternatives
Compare IRFP460BPBF with alternatives