FN9255R-4-06 vs FN9266SB-4-06 feature comparison

FN9255R-4-06 Schaffner

Buy Now Datasheet

FN9266SB-4-06 Schaffner

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SCHAFFNER HOLDING AG SCHAFFNER HOLDING AG
Reach Compliance Code compliant compliant
Additional Feature APPROVAL: IEC 60320-1, CSA, ENEC, UL APPROVAL: IEC/EN 60601-1, CSA, ENEC, UL; UKCA
Body Breadth 0.882 inch 1.378 inch
Body Depth 2.374 inch 2.028 inch
Body Length 1.89 inch 1.339 inch
Body/Shell Style PLUG PLUG
Connector Type MAINS POWER CONNECTOR MAINS POWER CONNECTOR
Contact Gender MALE MALE
Coupling Type SNAP SNAP
Mains Connector Rating 4A, 250VAC 4A, 250VAC
Mounting Type CABLE AND PANEL PANEL
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Reference Standard CE; CQC CE; CQC
Termination Type SOLDER QUICK CONNECT
Total Number of Contacts 3 3
Base Number Matches 1 1
Samacsys Manufacturer Schaffner
Insulator Material PLASTIC

Compare FN9255R-4-06 with alternatives

Compare FN9266SB-4-06 with alternatives