FO7HBAAM20.0-T2
vs
DFN4-KH20.000MHZXH100
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ABRACON LLC
|
CTS CORP
|
Package Description |
SMD, 4 PIN
|
DIL-8/4
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
STANDBY; ENABLE/DISABLE FUNCTION
|
|
Fall Time-Max |
5 ns
|
7 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
100%
|
100%
|
JESD-609 Code |
e4
|
|
Mounting Feature |
SURFACE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
4
|
|
Operating Frequency-Nom |
20 MHz
|
20 MHz
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Oscillator Type |
HCMOS
|
HCMOS
|
Output Load |
15 pF
|
50 pF
|
Package Equivalence Code |
DILCC4,.2,200
|
|
Physical Dimension |
7.5mm x 5.2mm x 1.5mm
|
12.7mm x 12.7mm x 6.0mm
|
Rise Time-Max |
5 ns
|
7 ns
|
Supply Current-Max |
18 mA
|
|
Supply Voltage-Max |
5.5 V
|
5.25 V
|
Supply Voltage-Min |
4.5 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Symmetry-Max |
60/40 %
|
60/40 %
|
Terminal Finish |
GOLD OVER NICKEL
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Manufacturer Series |
|
DFN4-KH
|
|
|
|
Compare FO7HBAAM20.0-T2 with alternatives
Compare DFN4-KH20.000MHZXH100 with alternatives