FP20R06W1E3
vs
FP20R06W1E3_B11
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
EUPEC GMBH & CO KG
|
INFINEON TECHNOLOGIES AG
|
Package Description |
MODULE-23
|
MODULE-23
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Case Connection |
ISOLATED
|
ISOLATED
|
Collector Current-Max (IC) |
27 A
|
27 A
|
Collector-Emitter Voltage-Max |
600 V
|
600 V
|
Configuration |
COMPLEX
|
COMPLEX
|
JESD-30 Code |
R-XUFM-X23
|
R-XUFM-X23
|
Number of Elements |
7
|
7
|
Number of Terminals |
23
|
23
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Form |
UNSPECIFIED
|
UNSPECIFIED
|
Terminal Position |
UPPER
|
UPPER
|
Transistor Element Material |
SILICON
|
SILICON
|
Turn-off Time-Nom (toff) |
250 ns
|
250 ns
|
Turn-on Time-Nom (ton) |
37 ns
|
37 ns
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
Yes
|
Part Package Code |
|
MODULE
|
Pin Count |
|
23
|
Samacsys Manufacturer |
|
Infineon
|
Gate-Emitter Voltage-Max |
|
20 V
|
Operating Temperature-Max |
|
175 °C
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Power Dissipation-Max (Abs) |
|
94 W
|
Reference Standard |
|
UL RECOGNIZED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Transistor Application |
|
POWER CONTROL
|
VCEsat-Max |
|
2 V
|
|
|
|
Compare FP20R06W1E3_B11 with alternatives