FPS009-2960-0
vs
SDC03-09-1D
feature comparison
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
YAMAICHI ELECTRONICS CO LTD
|
KEL CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Body Breadth |
0.112 inch
|
0.104 inch
|
Body Depth |
1.156 inch
|
1.122 inch
|
Body Length |
1.118 inch
|
1.098 inch
|
Connector Type |
PCMCIA CONNECTOR
|
PCMCIA CONNECTOR
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
PHOSPHOR BRONZE
|
PHOSPHOR BRONZE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
100 mΩ
|
100 mΩ
|
Dielectric Withstanding Voltage |
700VAC V
|
500VAC V
|
Durability |
10000 Cycles
|
10000 Cycles
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
500000000 Ω
|
1000000000 Ω
|
Insulator Material |
LIQUID CRYSTAL POLYMER
|
GLASS FILLED LIQUID CRYSTAL POLYMER
|
Mating Contact Pitch |
0.098 inch
|
0.098 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
RIGHT ANGLE
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
1
|
1
|
Number of Ports |
1
|
1
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Rated Current (Signal) |
0.5 A
|
0.5 A
|
Terminal Pitch |
2.4892 mm
|
2.4892 mm
|
Termination Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Total Number of Contacts |
9
|
9
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Additional Feature |
|
REVERSE MOUNTING TYPE
|
Board Mounting Option |
|
POSITIONING PIN
|
Body/Shell Style |
|
RECEPTACLE
|
Contact Finish Mating |
|
AU ON NI
|
Insulator Color |
|
BLACK
|
Plating Thickness |
|
10u inch
|
Reference Standard |
|
UL
|
|
|
|
Compare FPS009-2960-0 with alternatives
Compare SDC03-09-1D with alternatives