FQP13N10
vs
NDB706AL
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code |
TO-220
|
|
Package Description |
TO-220, 3 PIN
|
SMALL OUTLINE, R-PSSO-G2
|
Pin Count |
3
|
|
Manufacturer Package Code |
3LD, TO220, JEDEC, MOLDED
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.29.00.95
|
8541.29.00.95
|
Avalanche Energy Rating (Eas) |
95 mJ
|
|
Configuration |
SINGLE WITH BUILT-IN DIODE
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min |
100 V
|
60 V
|
Drain Current-Max (ID) |
12.8 A
|
75 A
|
Drain-source On Resistance-Max |
0.18 Ω
|
0.015 Ω
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code |
TO-220AB
|
TO-263AB
|
JESD-30 Code |
R-PSFM-T3
|
R-PSSO-G2
|
JESD-609 Code |
e3
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
2
|
Operating Mode |
ENHANCEMENT MODE
|
ENHANCEMENT MODE
|
Operating Temperature-Max |
175 °C
|
175 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
SMALL OUTLINE
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Power Dissipation-Max (Abs) |
65 W
|
|
Pulsed Drain Current-Max (IDM) |
51.2 A
|
225 A
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
YES
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Position |
SINGLE
|
SINGLE
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
4
|
3
|
Additional Feature |
|
LOGIC LEVEL COMPATIBLE
|
Case Connection |
|
DRAIN
|
Feedback Cap-Max (Crss) |
|
800 pF
|
Power Dissipation Ambient-Max |
|
150 W
|
Turn-off Time-Max (toff) |
|
550 ns
|
Turn-on Time-Max (ton) |
|
640 ns
|
|
|
|
Compare FQP13N10 with alternatives
Compare NDB706AL with alternatives