FR101-T3 vs GPP1A feature comparison

FR101-T3 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

GPP1A Frontier Electronics Co Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD FRONTIER ELECTRONICS CO LTD
Package Description O-PALF-W2 S-XUUC-N1
Reach Compliance Code unknown unknown
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-41
JESD-30 Code O-PALF-W2 S-XUUC-N1
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Phases 1
Number of Terminals 2 1
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape ROUND SQUARE
Package Style LONG FORM UNCASED CHIP
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 50 V
Reverse Recovery Time-Max 0.15 µs
Surface Mount NO YES
Terminal Form WIRE NO LEAD
Terminal Position AXIAL UPPER
Base Number Matches 3 3
ECCN Code EAR99
HTS Code 8541.10.00.40

Compare FR101-T3 with alternatives