FSA2257L10X vs ISL84684IRZ-T feature comparison

FSA2257L10X onsemi

Buy Now Datasheet

ISL84684IRZ-T Intersil Corporation

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ONSEMI INTERSIL CORP
Package Description MICROPAK-10 3 X 3 MM, LEAD FREE, PLASTIC, MO-229-WEED-3, TDFN-10
Manufacturer Package Code 523AZ
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks 4 Weeks
Samacsys Manufacturer onsemi
Analog IC - Other Type SPDT SPDT
JESD-30 Code R-XQCC-N10 S-PDSO-N10
JESD-609 Code e4 e3
Length 2.1 mm 3 mm
Moisture Sensitivity Level 1 2
Number of Channels 1 2
Number of Functions 2 2
Number of Terminals 10 10
Off-state Isolation-Nom 70 dB 68 dB
On-state Resistance Match-Nom 0.06 Ω 0.03 Ω
On-state Resistance-Max (Ron) 4 Ω 0.4 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output SEPARATE OUTPUT
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code VQCCN VSON
Package Equivalence Code LCC10,.06X.08,20 SOLCC10,.11,20
Package Shape RECTANGULAR SQUARE
Package Style CHIP CARRIER, VERY THIN PROFILE SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.55 mm 0.8 mm
Supply Voltage-Max (Vsup) 5.5 V 3.6 V
Supply Voltage-Min (Vsup) 1.65 V 1.65 V
Supply Voltage-Nom (Vsup) 2.7 V 3 V
Surface Mount YES YES
Switch-off Time-Max 20 ns 12 ns
Switch-on Time-Max 50 ns 20 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL GOLD Matte Tin (Sn) - annealed
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1.6 mm 3 mm
Base Number Matches 1 1
Rohs Code Yes
Part Package Code DFN, MSOP
Pin Count 10, 10

Compare FSA2257L10X with alternatives

Compare ISL84684IRZ-T with alternatives