FSL176MRTUDTU vs FSD176MRTLDTU feature comparison

FSL176MRTUDTU Fairchild Semiconductor Corporation

Buy Now Datasheet

FSD176MRTLDTU Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP FAIRCHILD SEMICONDUCTOR CORP
Part Package Code TO-220F TO-220F
Pin Count 6 6
Manufacturer Package Code 6LD, TO220, FULLPACK, U-FORMING 6LD,TO220,FULLPACK,L-FORMING
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95 8541.29.00.95
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
JESD-30 Code R-PZIP-T6 R-XZFM-T6
JESD-609 Code e3 e3
Number of Terminals 6 6
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code ZIP ZIP
Package Equivalence Code ZIP6,.28,.11,85/68/50TB ZIP6H,.12,.83,85/68/50TB
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Switching Frequency-Max 73 kHz 73 kHz
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position ZIG-ZAG ZIG-ZAG
Base Number Matches 2 2
Package Description LEAD FREE, TO-220, 6 PIN
Control Technique PULSE WIDTH MODULATION
Input Voltage-Min 8 V
Input Voltage-Nom 11 V
Number of Functions 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current-Max 3.85 A
Switcher Configuration SINGLE
Temperature Grade AUTOMOTIVE