FSM2JSMAATR vs LL3301EF065QG feature comparison

FSM2JSMAATR TE Connectivity

Buy Now Datasheet

LL3301EF065QG E-Switch Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD E-SWITCH INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Samacsys Manufacturer TE Connectivity
Actuator Color WHITE
Actuator Length 0.028 inch
Actuator Material NYLON
Body Breadth 6 mm 6 mm
Body Color BROWN
Body Height 3.6 mm 3.6 mm
Body Length or Diameter 6 mm 6 mm
Center Contact Plating SILVER SILVER
Circuit Configuration 1X1 1X1
Contact Current(AC)-Max 0.05 A
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load .05A@12VDC 0.05A@12VDC
Contact Voltage(DC)-Max 24 V 12 V
Electrical Life 100000 Cycle(s)
End Contact Material COPPER ALLOY
Housing Material POLYAMIDE
JESD-609 Code e4 e4
Mounting Feature PANEL MOUNT SURFACE MOUNT-STRAIGHT
Number of Switches 1 1
Operating Force-Max 2.548 N 0.64 N
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Packing Method TR
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Finish Silver (Ag) Silver (Ag)
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Contact Bounce Time-Max 10 ms
Contact Resistance 0.05 mΩ
Dielectric Withstand Volts 250VAC V
End Contact Plating SILVER
Insulation Resistance 100000000 Ω

Compare FSM2JSMAATR with alternatives

Compare LL3301EF065QG with alternatives