FSM2JSMAATR vs SWT6-E7MD feature comparison

FSM2JSMAATR TE Connectivity

Buy Now Datasheet

SWT6-E7MD TT electronics / BI Technologies

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD BI TECHNOLOGIES CORP
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Samacsys Manufacturer TE Connectivity
Actuator Color WHITE GRAY
Actuator Length 0.028 inch
Actuator Material NYLON
Body Breadth 6 mm 6 mm
Body Color BROWN
Body Height 3.6 mm 9.5 mm
Body Length or Diameter 6 mm 6 mm
Center Contact Plating SILVER
Circuit Configuration 1X1 1X1
Contact Current(AC)-Max 0.05 A
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load .05A@12VDC .05A@12VDC
Contact Voltage(DC)-Max 24 V 12 V
Electrical Life 100000 Cycle(s)
End Contact Material COPPER ALLOY
Housing Material POLYAMIDE
JESD-609 Code e4
Mounting Feature PANEL MOUNT THROUGH HOLE-STRAIGHT
Number of Switches 1 1
Operating Force-Max 2.548 N 1.57 N
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Packing Method TR BULK
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Finish Silver (Ag)
Termination Type SOLDER SOLDER
Base Number Matches 1 2
Actuator Type STEM
Contact Resistance 0.1 mΩ
Insulation Resistance 100000000 Ω
PCB Hole Count 5
Terminal Length 0.137 inch

Compare FSM2JSMAATR with alternatives

Compare SWT6-E7MD with alternatives