FVP18030IM3LSG1 vs FVP18030IM3LSG1 feature comparison

FVP18030IM3LSG1 Fairchild Semiconductor Corporation

Buy Now Datasheet

FVP18030IM3LSG1 Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP ROCHESTER ELECTRONICS LLC
Package Description DIP-19
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Built-in Protections TRANSIENT; UNDER VOLTAGE
Interface IC Type BUFFER OR INVERTER BASED PERIPHERAL DRIVER BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code R-PDIP-T19
Length 44 mm
Number of Functions 2
Number of Terminals 19
Output Current Flow Direction SOURCE AND SINK
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Seated Height-Max 7.1 mm
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position DUAL
Width 25.4 mm
Base Number Matches 1 1