FW-30-05-G-D-390-095
vs
FW-30-03-F-D-300-099
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SAMTEC INC
|
SAMTEC INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.40
|
|
Connector Type |
BOARD STACKING CONNECTOR
|
BOARD STACKING CONNECTOR
|
Contact Finish Termination |
Gold (Au) - with Nickel (Ni) barrier
|
TIN OVER NICKEL
|
JESD-609 Code |
e4
|
e3
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
Additional Feature |
|
LOW PROFILE
|
Body Breadth |
|
0.135 inch
|
Body Depth |
|
0.3 inch
|
Body Length |
|
1.5 inch
|
Contact Finish Mating |
|
GOLD FLASH OVER NICKEL (50)
|
Contact Gender |
|
MALE
|
Contact Material |
|
PHOSPHOR BRONZE
|
DIN Conformance |
|
NO
|
Filter Feature |
|
NO
|
IEC Conformance |
|
NO
|
MIL Conformance |
|
NO
|
Mating Contact Pitch |
|
0.05 inch
|
Mating Contact Row Spacing |
|
0.05 inch
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
|
NO
|
Mounting Style |
|
STRAIGHT
|
Mounting Type |
|
BOARD
|
Number Of Connectors |
|
ONE
|
Number of Rows Loaded |
|
2
|
Option |
|
GENERAL PURPOSE
|
PCB Contact Row Spacing |
|
4.07 mm
|
Rated Current (Signal) |
|
4.2 A
|
Terminal Pitch |
|
1.27 mm
|
Termination Type |
|
SURFACE MOUNT
|
Total Number of Contacts |
|
60
|
|
|
|
Compare FW-30-05-G-D-390-095 with alternatives
Compare FW-30-03-F-D-300-099 with alternatives