FX6A-40P-0.8SV1(71)
vs
61083-044129
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
HIROSE ELECTRIC CO LTD
|
AMPHENOL ICC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Samacsys Manufacturer |
Hirose
|
|
Connector Type |
BOARD STACKING CONNECTOR
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
TIN LEAD
|
Contact Finish Termination |
Gold (Au)
|
Tin/Lead (Sn/Pb)
|
Contact Material |
NOT SPECIFIED
|
BRASS
|
JESD-609 Code |
e4
|
e0
|
Base Number Matches |
1
|
2
|
Body Breadth |
|
0.24 inch
|
Body Depth |
|
0.303 inch
|
Body Length |
|
0.858 inch
|
Body/Shell Style |
|
PLUG
|
Contact Gender |
|
MALE
|
Contact Pattern |
|
RECTANGULAR
|
Contact Resistance |
|
50 mΩ
|
Contact Style |
|
SQ PIN-SKT
|
DIN Conformance |
|
NO
|
Dielectric Withstanding Voltage |
|
707VAC V
|
Durability |
|
100 Cycles
|
Filter Feature |
|
NO
|
IEC Conformance |
|
NO
|
Insertion Force-Max |
|
0.9 N
|
Insulation Resistance |
|
1000000000 Ω
|
Insulator Color |
|
NATURAL
|
Insulator Material |
|
GLASS FILLED LIQUID CRYSTAL POLYMER
|
MIL Conformance |
|
NO
|
Mating Contact Pitch |
|
0.032 inch
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
|
NO
|
Mounting Option 1 |
|
LOCKING
|
Mounting Style |
|
STRAIGHT
|
Mounting Type |
|
BOARD
|
Number Of Connectors |
|
ONE
|
Number Of PCB Rows |
|
2
|
Number of Rows Loaded |
|
2
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Option |
|
GENERAL PURPOSE
|
PCB Contact Pattern |
|
RECTANGULAR
|
PCB Contact Row Spacing |
|
4.4 mm
|
Plating Thickness |
|
FLASH inch
|
Rated Current (Signal) |
|
0.8 A
|
Reference Standard |
|
CSA, UL
|
Terminal Pitch |
|
0.8 mm
|
Termination Type |
|
SURFACE MOUNT
|
Total Number of Contacts |
|
40
|
UL Flammability Code |
|
94V-0
|
Withdrawl Force-Min |
|
0.1 N
|
|
|
|
Compare FX6A-40P-0.8SV1(71) with alternatives
Compare 61083-044129 with alternatives