FZ3600R17KE3NOSA1
vs
FZ3600R17KE3
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
INFINEON TECHNOLOGIES AG
|
Part Package Code |
MODULE
|
MODULE
|
Package Description |
FLANGE MOUNT, R-XUFM-X9
|
MODULE-9
|
Pin Count |
9
|
9
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Case Connection |
ISOLATED
|
ISOLATED
|
Collector Current-Max (IC) |
4800 A
|
4800 A
|
Collector-Emitter Voltage-Max |
1700 V
|
1700 V
|
Configuration |
PARALLEL, 3 ELEMENTS WITH BUILT-IN DIODE
|
PARALLEL, 3 ELEMENTS WITH BUILT-IN DIODE
|
JESD-30 Code |
R-XUFM-X9
|
R-XUFM-X9
|
Number of Elements |
3
|
3
|
Number of Terminals |
9
|
9
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Form |
UNSPECIFIED
|
UNSPECIFIED
|
Terminal Position |
UPPER
|
UPPER
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Transistor Element Material |
SILICON
|
SILICON
|
Turn-off Time-Nom (toff) |
2120 ns
|
2120 ns
|
Turn-on Time-Nom (ton) |
1010 ns
|
1010 ns
|
Base Number Matches |
1
|
4
|
Factory Lead Time |
|
4 Weeks
|
Gate-Emitter Voltage-Max |
|
20 V
|
Power Dissipation-Max (Abs) |
|
18000 W
|
VCEsat-Max |
|
2.45 V
|
|
|
|
Compare FZ3600R17KE3NOSA1 with alternatives
Compare FZ3600R17KE3 with alternatives