GA-41
vs
GA-50-TT
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
AEROFLEX/KDI INC
|
AEROFLEX/KDI INC
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
SMA-F, TTL COMPATIBLE
|
TTL COMPATIBLE
|
Attenuation-Nom |
32 dB
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COAXIAL
|
|
Input Power-Max (CW) |
30 dBm
|
30 dBm
|
Insertion Loss-Max |
3.75 dB
|
5 dB
|
Operating Frequency-Max |
18000 MHz
|
18000 MHz
|
Operating Frequency-Min |
8000 MHz
|
2000 MHz
|
Operating Temperature-Max |
40 °C
|
85 °C
|
Operating Temperature-Min |
10 °C
|
-55 °C
|
RF/Microwave Device Type |
VARIABLE ATTENUATOR
|
VARIABLE ATTENUATOR
|
VSWR-Max |
2.2
|
2.2
|
Base Number Matches |
9
|
4
|
Terminal Finish |
|
NOT SPECIFIED
|
|
|
|
Compare GA-41 with alternatives
Compare GA-50-TT with alternatives