GBPC15005M vs KBPC1500P feature comparison

GBPC15005M Taiwan Semiconductor

Buy Now Datasheet

KBPC1500P Won-Top Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD WON-TOP ELECTRONICS CO LTD
Reach Compliance Code compliant compliant
Breakdown Voltage-Min 50 V 50 V
Case Connection ISOLATED ISOLATED
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.1 V
JESD-30 Code S-PUFM-D4 S-PUFM-D4
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 300 A 300 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -50 °C -65 °C
Output Current-Max 15 A 15 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape SQUARE SQUARE
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED UL RECOGNIZED
Rep Pk Reverse Voltage-Max 50 V 50 V
Surface Mount NO NO
Terminal Finish Nickel (Ni)
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Base Number Matches 4 6
Pbfree Code No
Package Description PLASTIC, KBPC-P, 4 PIN
Pin Count 4
ECCN Code EAR99
HTS Code 8541.10.00.80

Compare GBPC15005M with alternatives

Compare KBPC1500P with alternatives