GCB3100M-10SL-4SNB-C1-T2
vs
GCA3102-10SL-4SNB-F1-T1
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AMPHENOL CORP
|
AMPHENOL CORP
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
STANDARD: MIL-C-5015
|
STANDARD: MIL-C-5015
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Quantities |
2
|
2
|
Contact Sizes |
16
|
16
|
Coupling Type |
BAYONET
|
BAYONET
|
Degrees of Rotation |
|
|
Other Description |
WALL MOUNT RECEPTACLE FOR REAR PANEL MOUNTING
|
BOX MOUNT RECEPTACLE FOR REAR PANEL MOUNTING
|
Empty Shell |
NO
|
NO
|
Environmental Characteristics |
VIBRATION RESISTANT
|
VIBRATION RESISTANT
|
Filter Feature |
NO
|
NO
|
Insulator Material |
NEOPRENE
|
NEOPRENE
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE AND PANEL
|
CABLE AND PANEL
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Option |
WATERPROOF
|
WATERPROOF
|
Polarization |
N
|
N
|
Shell Material |
ALUMINUM ALLOY
|
ALUMINUM ALLOY
|
Shell Size |
10SL
|
10SL
|
Termination Type |
CRIMP
|
CRIMP
|
Total Number of Contacts |
2
|
2
|
Unique Insert Number |
10SL-4
|
10SL-4
|
Base Number Matches |
1
|
1
|
Shell Finish |
|
NICKEL
|
|
|
|
Compare GCB3100M-10SL-4SNB-C1-T2 with alternatives
Compare GCA3102-10SL-4SNB-F1-T1 with alternatives