GCB3100PM16-14S-6PNB-C1-T2 vs GCA3100M-14S-6PNB-C3-T2 feature comparison

GCB3100PM16-14S-6PNB-C1-T2 Amphenol Corporation

Buy Now Datasheet

GCA3100M-14S-6PNB-C3-T2 Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL CORP
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-C-5015 STANDARD: MIL-C-5015
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 6 6
Contact Sizes 16 16
Coupling Type BAYONET BAYONET
Degrees of Rotation
Other Description WALL MOUNT RECEPTACLE FOR REAR PANEL MOUNTING WALL MOUNT RECEPTACLE FOR REAR PANEL MOUNTING
Empty Shell NO NO
Environmental Characteristics VIBRATION RESISTANT VIBRATION RESISTANT
Filter Feature NO NO
Insulator Material NEOPRENE NEOPRENE
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option WATERPROOF WATERPROOF
Polarization N N
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 14S 14S
Termination Type CRIMP CRIMP
Total Number of Contacts 6 6
Unique Insert Number 14S-6 14S-6
Base Number Matches 1 1

Compare GCB3100PM16-14S-6PNB-C1-T2 with alternatives

Compare GCA3100M-14S-6PNB-C3-T2 with alternatives