GDH08STR04
vs
GDH08STRNS
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
TYCO ELECTRONICS AMP
|
TYCO ELECTRONICS ALCOSWITCH
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.50.90.65
|
|
Body Breadth |
6.2 mm
|
|
Body Height |
2.31 mm
|
|
Body Length or Diameter |
11.28 mm
|
11.29 mm
|
Contact Current(DC)-Max |
0.025 A
|
|
Contact (DC) Max Rating R Load |
.025A@24VDC
|
|
Contact Voltage(DC)-Max |
24 V
|
|
Electrical Life |
1000 Cycle(s)
|
|
JESD-609 Code |
e4
|
|
Mounting Feature |
SURFACE MOUNT-STRAIGHT
|
SURFACE MOUNT-STRAIGHT
|
Number of Switch Sections |
8
|
8
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-30 °C
|
|
Packing Method |
TAPE AND REEL
|
TAPE AND REEL
|
Sealing |
TAPE SEALED
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
LATCHED
|
Switch Function |
8PST
|
SPST
|
Switch Type |
SLIDE DIP SWITCH
|
SLIDE DIP SWITCH
|
Terminal Finish |
GOLD
|
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
No
|
Samacsys Manufacturer |
|
TE Connectivity
|
Additional Feature |
|
LOW PROFILE
|
|
|
|
Compare GDH08STR04 with alternatives
Compare GDH08STRNS with alternatives