GDL20
vs
0318020.VXP
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MERSEN S A
|
LITTELFUSE INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Blow Characteristic |
TIME DELAY
|
FAST
|
Body Height |
32 mm
|
32.72 mm
|
Body Length or Diameter |
6.3 mm
|
6.99 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
3AG
|
|
Mounting Feature |
INLINE/HOLDER
|
THROUGH HOLE
|
Rated Breaking Capacity |
300 A
|
300 A
|
Rated Current |
20 A
|
20 A
|
Rated Voltage(AC) |
32 V
|
32 V
|
Reference Standard |
CSA; UL
|
CSA; UL
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
END CAP
|
PIN WIRE
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
HTS Code |
|
8536.10.00.40
|
JESD-609 Code |
|
e3
|
Joule Integral-Nom |
|
1029 J
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Packing Method |
|
BULK
|
Terminal Finish |
|
Tin (Sn)
|
|
|
|
Compare GDL20 with alternatives
Compare 0318020.VXP with alternatives