GMR7590C-21S4DS1
vs
GMR7590-21S5ATM
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
GLENAIR INC
|
GLENAIR INC
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.30
|
|
Additional Feature |
STANDARD: MIL-DTL-83513
|
STANDARD: MIL-DTL-83513
|
Body Breadth |
0.31 inch
|
0.31 inch
|
Body Depth |
0.4 inch
|
0.4 inch
|
Body Length |
1.085 inch
|
1.085 inch
|
Body/Shell Style |
SOCKET
|
SOCKET
|
Connector Type |
D MICROMINIATURE CONNECTOR
|
D MICROMINIATURE CONNECTOR
|
Contact Finish Mating |
TIN LEAD
|
GOLD OVER NICKEL
|
Contact Finish Termination |
Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier
|
Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
COPPER ALLOY
|
COPPER ALLOY
|
Contact Pattern |
STAGGERED
|
STAGGERED
|
Contact Resistance |
8 mΩ
|
32 mΩ
|
Contact Style |
RND PIN-SKT
|
RND PIN-SKT
|
DIN Conformance |
NO
|
NO
|
Dielectric Withstanding Voltage |
600VAC V
|
600VAC V
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insertion Force-Max |
2.78 N
|
2.78 N
|
Insulation Resistance |
5000000000 Ω
|
5000000000 Ω
|
Insulator Material |
LIQUID CRYSTAL POLYMER
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code |
e0
|
e0
|
MIL Conformance |
YES
|
YES
|
Mating Contact Pitch |
0.075 inch
|
0.075 inch
|
Mating Contact Row Spacing |
0.075 inch
|
0.075 inch
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Option 2 |
JACKSCREW
|
JACKPOST
|
Mounting Style |
RIGHT ANGLE
|
RIGHT ANGLE
|
Mounting Type |
BOARD AND PANEL
|
BOARD AND PANEL
|
Number Of PCB Rows |
3
|
3
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
STAGGERED
|
STAGGERED
|
PCB Contact Row Spacing |
1.905 mm
|
1.905 mm
|
Rated Current (Signal) |
3 A
|
3 A
|
Shell Finish |
ANODIZED BLACK
|
CADMIUM
|
Shell Material |
ALUMINUM ALLOY
|
ALUMINUM ALLOY
|
Shell Size |
C
|
C
|
Terminal Length |
0.25 inch
|
0.15 inch
|
Terminal Pitch |
1.905 mm
|
1.905 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
21
|
21
|
Base Number Matches |
1
|
1
|
|
|
|
Compare GMR7590C-21S4DS1 with alternatives
Compare GMR7590-21S5ATM with alternatives