GNOMA
vs
GDGS60M
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
SYNSEMI INC
|
GOOD-ARK ELECTRONICS CO LTD
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Base Number Matches |
3
|
1
|
Package Description |
|
DIE
|
HTS Code |
|
8541.10.00.40
|
Additional Feature |
|
HIGH RELIABILTY
|
Application |
|
GENERAL PURPOSE
|
Configuration |
|
SINGLE
|
Diode Element Material |
|
SILICON
|
Diode Type |
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
|
1 V
|
JESD-30 Code |
|
S-XXUC-N
|
Non-rep Pk Forward Current-Max |
|
50 A
|
Number of Elements |
|
1
|
Number of Phases |
|
1
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output Current-Max |
|
1.5 A
|
Package Body Material |
|
UNSPECIFIED
|
Package Shape |
|
SQUARE
|
Package Style |
|
UNCASED CHIP
|
Rep Pk Reverse Voltage-Max |
|
1000 V
|
Reverse Current-Max |
|
1 µA
|
Surface Mount |
|
YES
|
Terminal Form |
|
NO LEAD
|
Terminal Position |
|
UNSPECIFIED
|
|
|
|
Compare GDGS60M with alternatives