GSC7
vs
224007M
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MERSEN S A
|
LITTELFUSE INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Blow Characteristic |
TIME DELAY
|
FAST
|
Body Height |
20 mm
|
14.48 mm
|
Body Length or Diameter |
5 mm
|
4.5 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Mounting Feature |
INLINE/HOLDER
|
THROUGH HOLE
|
Rated Breaking Capacity |
10000 A
|
10000 A
|
Rated Current |
7 A
|
7 A
|
Rated Voltage(AC) |
125 V
|
125 V
|
Reference Standard |
UL; CSA
|
CSA; METI; PSE; UL
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
END CAP
|
PIN WIRE
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8536.10.00.40
|
JESD-609 Code |
|
e0
|
Joule Integral-Nom |
|
40 J
|
Packing Method |
|
BULK
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare GSC7 with alternatives
Compare 224007M with alternatives