GYA22002
vs
GYC15003
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
SPRAGUE-GOODMAN ELECTRONICS INC
|
SPRAGUE-GOODMAN ELECTRONICS INC
|
Package Description |
, 3330
|
, 4337
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.30.00.90
|
8532.30.00.90
|
Samacsys Manufacturer |
Sprague Goodman
|
|
Adjuster Orientation |
VERTICAL
|
VERTICAL
|
Capacitance-Max |
22 pF
|
15 pF
|
Capacitance-Min |
2.2 pF
|
2 pF
|
Capacitor Type |
VARIABLE CAPACITOR
|
VARIABLE CAPACITOR
|
Dielectric Material |
POLYPROPYLENE
|
POLYPROPYLENE
|
Height |
10.2 mm
|
10.2 mm
|
Length |
8.5 mm
|
11 mm
|
Manufacturer Series |
GYA
|
GYC
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Multi-turn |
|
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Style |
Radial
|
PCB Mount
|
Rated (DC) Voltage (URdc) |
100 V
|
100 V
|
Series |
G
|
G
|
Size Code |
3330
|
4337
|
Surface Mount |
NO
|
NO
|
Terminal Pitch |
5.08 mm
|
|
Terminal Shape |
FLAT
|
FLAT
|
Width |
7.5 mm
|
9.5 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare GYA22002 with alternatives
Compare GYC15003 with alternatives