HCMD-10-T-04.00-02-S-M-D02
vs
HCMD-10-T-05.00-01-T-N-G-R
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SAMTEC INC
|
SAMTEC INC
|
Reach Compliance Code |
compliant
|
compliant
|
Approvals |
UL
|
|
Conductor Finish |
TIN
|
TIN
|
Conductor Material |
COPPER ALLOY
|
COPPER ALLOY
|
Connector Side1 |
MALE CONNECTOR
|
HCMD
|
Connector Side2 |
MALE CONNECTOR
|
HCSD
|
Connector Support Type |
CABLE ASSEMBLY
|
CABLE ASSEMBLY
|
Construction |
STRANDED
|
STRANDED
|
Cross Section Area |
0.081 mm2
|
0.081 mm2
|
DIN Conformance |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
POLYVINYLCHLORIDE
|
|
Length |
0.102 mm
|
0.127 mm
|
MIL Conformance |
NO
|
NO
|
Number of Conductors |
4
|
20
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-20 °C
|
-40 °C
|
Rated Voltage |
425 V
|
600 V
|
Shielding |
NO
|
NO
|
Stranding |
7X36
|
7X36
|
Wire Gauge |
28 AWG
|
28 AWG
|
Wire and Cable Name |
FLAT CABLE
|
FLAT CABLE
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
POLARIZED
|
|
|
|
Compare HCMD-10-T-04.00-02-S-M-D02 with alternatives
Compare HCMD-10-T-05.00-01-T-N-G-R with alternatives