HCPL-2400
vs
PC922X
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
HEWLETT PACKARD CO
|
SHARP CORP
|
Package Description |
0.300 INCH, DIP-8
|
DIP-8
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
|
Additional Feature |
CMOS COMPATIBLE, OPEN COLLECTOR, TRI STATE, UL RECOGNIZED
|
UL APPROVED
|
Configuration |
SINGLE
|
SINGLE
|
Data Rate-Nom |
40 MBps
|
|
Forward Current-Max |
0.01 A
|
0.025 A
|
Isolation Voltage-Max |
2500 V
|
5000 V
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.025 A
|
0.5 A
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
|
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Supply Voltage-Min |
4.75 V
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Base Number Matches |
8
|
1
|
|
|
|
Compare HCPL-2400 with alternatives
Compare PC922X with alternatives