HCPL-261N vs HCPL-6650 feature comparison

HCPL-261N Broadcom Limited

Buy Now Datasheet

HCPL-6650 Broadcom Limited

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BROADCOM INC BROADCOM INC
Package Description DIP-8
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00 8541.40.80.00
Factory Lead Time 14 Weeks 8 Weeks
Samacsys Manufacturer Avago Technologies Avago Technologies
Additional Feature OPEN COLLECTOR, UL RECOGNIZED HIGH RELIABILITY, OPEN COLLECTOR, TTL COMPATIBLE
Configuration SINGLE SEPARATE, 4 CHANNELS
Data Rate-Nom 10 MBps 10 MBps
Forward Current-Max 0.01 A 0.02 A
Isolation Voltage-Max 3750 V 1500 V
JESD-609 Code e0 e4
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Elements 1 4
Number of Functions 1 4
On-State Current-Max 0.05 A 0.025 A
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.06 W 0.04 W
Response Time-Nom 1e-7 ns 1e-7 ns
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5.5 V 5 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) GOLD
Base Number Matches 18 1
ECCN Code 3A001.A.2.C
Hysteresis Ratio-Nom 0.0125

Compare HCPL-261N with alternatives

Compare HCPL-6650 with alternatives