HCPL-261N-020 vs 8102804FX feature comparison

HCPL-261N-020 Avago Technologies

Buy Now Datasheet

8102804FX Hewlett Packard Co

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Transferred
Ihs Manufacturer AVAGO TECHNOLOGIES INC HEWLETT PACKARD CO
Package Description 0.300 INCH, DIP-8 FP-16
Reach Compliance Code compliant unknown
Additional Feature OPEN COLLECTOR, UL RECOGNIZED OPEN COLLECTOR, HIGH RELIABILITY
Configuration SINGLE COMPLEX
Forward Current-Max 0.01 A 0.02 A
Isolation Voltage-Max 5000 V 1500 V
JESD-609 Code e0
Number of Elements 1 4
On-State Current-Max 0.05 A 0.025 A
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 4.5 V 4.5 V
Terminal Finish TIN LEAD
Base Number Matches 3 1
ECCN Code 3A001.A.2.C
HTS Code 8541.40.80.00
Data Rate-Nom 10 MBps
Hysteresis Ratio-Nom 0.0125

Compare HCPL-261N-020 with alternatives

Compare 8102804FX with alternatives